Tianbo Electronics HJR-21FF-S-Z 12VDC PCB relay 12 V DC 15 A 1 change-over 1 pc(s)
Technical data
Type | HJR-21FF-S-Z 12VDC |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 400 Ω |
Coil voltage rating | 0.36 W |
Contact type | 1 change-over |
Contact material | Silver alloy |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 15 A |
Max. switching capacity | 2770 VA , 240 W |
Connection | Solder pins |
---|---|
Response time | 10 ms |
Fall time | 5 ms |
Electrical lifespan | 100 000 Switching cycles |
Durability | 1000 0000 switching cycles |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 20.3 mm |
Width | 16.6 mm |
Height | 24.6 mm |
Dim | (L x W x H) 20.3 x 16.6 x 24.6 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Pcb relay HJR-21 FF
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays