Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
HJR-3FF-24VDC-S-ZF
24 V DC
18 V DC
monostable, 1 coil
1600 Ω
1 change-over
Silver alloy
30 V DC
250 V AC
15 A
240 W
2770 VA
Solder pins
-40 °C
+85 °C
19 mm
15.4 mm
15.5 mm
(L x W x H) 19 x 15.4 x 15.5 mm
1 pc(s)
Yes
Datasheet 629483 Tianbo Electronics HJR-3FF-24VDC-S-ZF PCB relay 24 V DC 15 A 1 change-over 1 pc(s)