Tianbo Electronics HJR1-2C-L-24VDC PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)
Technical data
Type | HJR1-2C-L-24VDC |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Max. pick-up voltage | 40.8 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Contact type | 2 change-overs |
Contact material | AgNi+Au |
Switching voltage (max.) | 60 V DC , 240 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 60 W , 120 VA |
---|---|
Connection | Solder pins |
Min. temperature | -30 °C |
Max. temperature | +85 °C |
Length | 20.5 mm |
Width | 10 mm |
Height | 11.8 mm |
Dim | (L x W x H) 20.5 x 10 x 11.8 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
HJR1-2C signal relay
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays