Tianbo Electronics HJR4102E-L-5VDC-S-Z PCB relay 5 V DC 5 A 1 change-over 1 pc(s)
Technical data
Type | HJR4102E-L-5VDC-S-Z |
---|---|
Coil nominal voltage | 5 V DC |
Min. pick-up voltage | 3.8 V DC |
Max. pick-up voltage | 6.5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 125 Ω |
Contact type | 1 change-over |
Contact material | AgNi+Au |
Switching voltage (max.) | 60 V DC , 240 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 90 W , 360 VA |
---|---|
Connection | Solder pins |
Min. temperature | -30 °C |
Max. temperature | +85 °C |
Length | 15.7 mm |
Width | 10.4 mm |
Height | 11.7 mm |
Dim | (L x W x H) 15.7 x 10.4 x 11.7 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Miniature relay HJR-4102
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays