Tianbo Electronics TR5V-M-24VDC-S-Z PCB relay 24 V DC 2 A 1 change-over 1 pc(s)
Technical data
Type | TR5V-M-24VDC-S-Z |
---|---|
Coil nominal voltage | 24 V DC |
Max. pick-up voltage | 31.2 V DC |
Control mode | monostable, 1 coil |
Contact type | 1 change-over |
Contact material | Silver alloy |
Switching voltage (max.) | 60 V DC , 120 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 48 W , 240 VA |
Connection | Solder pins |
Min. temperature | -30 °C |
---|---|
Max. temperature | +85 °C |
Length | 12.4 mm |
Width | 7.4 mm |
Height | 10 mm |
Dim | (L x W x H) 12.4 x 7.4 x 10 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Miniature relay TR 5V
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays