Tianbo Electronics TRA4 D-12VDC-S-H PCB relay 12 V DC 10 A 1 maker 1 pc(s)
Technical data
Type | TRA4 D-12VDC-S-H |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 270 Ω |
Coil voltage rating | 0.54 W |
Contact type | 1 maker |
Contact material | Silver alloy |
Switching voltage (max.) | 110 V DC , 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2500 VA , 300 W |
Connection | Solder pins |
---|---|
Response time | 15 ms |
Fall time | 8 ms |
Electrical lifespan | 100 000 Switching cycles |
Durability | 1000 0000 switching cycles |
Min. temperature | -30 °C |
Max. temperature | +70 °C |
Length | 24 mm |
Width | 10 mm |
Height | 29.2 mm |
Dim | (L x W x H) 24 x 10 x 29.2 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Pcb relay TRA4
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays