Tianbo Electronics TRS-L-24VDC-S-Z PCB relay 24 V DC 40 A 1 change-over 1 pc(s)
Technical data
Type | TRS-L-24VDC-S-Z |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 13.8 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1010 Ω |
Contact type | 1 change-over |
Contact material | Silver alloy |
Switching current (max.) | 40 A |
Max. switching capacity | 420 W |
Connection | Solder pins |
Min. temperature | -40 °C |
---|---|
Max. temperature | +105 °C |
Length | 13.2 mm |
Width | 12.3 mm |
Height | 9.8 mm |
Dim | (L x W x H) 13.2 x 12.3 x 9.8 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
High current relays 6-3
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays