Tinker Forge IMU brick 2.0

  • Item no.: 1411060
  • Manufacturer no.: 18
  • EAN: 4016139056883

The IMU brick 2.0 is the successor of the IMU brick with high resolution sensors, simpler calibration, additional continuous self-calibration and a two orders of magnitude better accuracy.The IMU brick 2.0 is equipped with a 3-axis acceleration senso…

  • Item no.: 1411060
  • Manufacturer no.: 18
  • EAN: 4016139056883

The IMU brick 2.0 is the successor of the IMU brick with high resolution sensors, simpler calibration, additional continuous self-calibration and a two orders of magnitude better accuracy.The IMU brick 2.0 is equipped with a 3-axis acceleration senso…

  • Acceleration, magnetic field, angle speed resolution: 14 bit, 16 bit, 16 Bit
  • Sampling rate: 100 Hz
  • Bricklet-Anschlusse: 2x
  • Weight: 12g
  • Power consumption: 415mW.
Series TinkerForge
Height 19 mm
Width 40 mm
T 40 mm
Interfaces USB
No. of USB 2.0 ports 1 x

Technical data

  • Acceleration, magnetic field, angle speed resolution: 14 bit, 16 bit, 16 Bit
  • Sampling rate: 100 Hz
  • Bricklet-Anschlusse: 2x
  • Weight: 12g
  • Power consumption: 415mW.
Series TinkerForge
Height 19 mm
Width 40 mm
T 40 mm
Interfaces USB
No. of USB 2.0 ports 1 x

Frequently bought together

Similar products

See and discover other items from category Breakout Boards