Highlights & Details
Domestic Water Supply HWW 1000/25 plus F
- Max. flow 3300 l/h
- Max. pumping height 46 m
Technical specifications
- Product type
Domestic water pump
- Operating voltage
230 V
- Power (P2)
800 W
- Max. feed rate
3300 l/h
- Max. delivery head
46 m
- Max. discharge pressure
4.6 bar
- Boiler volume
22 l
- Selfpriming up to
9 m
- Hose connector
30.3 mm (1") IT
- Pressure connection
30.3 mm (1") IT
- Max. cable length
1.5 m
Documents & Downloads
Datasheet
Datasheet 1165426 T.I.P. - Technische Industrie Produkte 31144 HWW 1000/25 Plus F Domestic water pump 230 V 3300 l/h
User & Safety Instructions
User & Safety Instructions 1165426 T.I.P. - Technische Industrie Produkte 31144 HWW 1000/25 Plus F Domestic water pump 230 V 3300 l/h
Warranty Terms
Warranty Terms 1165426 T.I.P. - Technische Industrie Produkte 31144 HWW 1000/25 Plus F Domestic water pump 230 V 3300 l/h
Description
Adjust. The domestic water supply is with a food membrane made of EPDM. Application areas are: automatic house water supply from wells and cisterns, garden irrigation as well as automatic watering. In addition, the device is equipped with a washable G5 pre-filter.
This text is machine translated.