T.I.P. HNB 1600 E 30517 Pond vac 38 l

  • Item no.: 405866
  • Manufacturer no.: 30517
  • EAN: 4011458305179

POND SLUDGE EXTRACTOR HNB 1600

  • Warranty: 24 months
  • Manufacturer: T.I.P.
  • Item no.: 405866
  • Manufacturer no.: 30517
  • EAN: 4011458305179

POND SLUDGE EXTRACTOR HNB 1600

  • Warranty: 24 months
  • Manufacturer: T.I.P.
Power (P2) 1600 W
Vacuum lifting height 1.8 m
Vacuum hose 4 m
Tank volume 38 l
Cable length 4 m
Product type Pond vac

Technical data

Power (P2) 1600 W
Vacuum lifting height 1.8 m
Vacuum hose 4 m
Tank volume 38 l
Cable length 4 m
Product type Pond vac

Frequently bought together

Similar products

See and discover other items from category Garden Pond Vacuums