TO-6426996 Tool box (+ tools) 36-piece
- Item no.: 2142332
- Manufacturer no.: TO-6426996
- EAN: 4053199976867
For the training company: Industrial mechanics
This text is machine translated.
- Warranty: 24 months
- Item no.: 2142332
- Manufacturer no.: TO-6426996
- EAN: 4053199976867
For the training company: Industrial mechanics
This text is machine translated.
- Warranty: 24 months
Technical data
Product type | Tool box (+ tools) |
---|
Toolbox incl. tools
For the training company: Industrial mechanics
This text is machine translated.
Delivery
- Wiha VDE screwdriver set part
- GEDORE combination wrench set 15 pieces (6-32 mm)
- HAZET ring spanner 5.5 mm
- HAZET ring spanner 6 mm
- HAZET ring spanner 7 mm
- Bernstein yardstick 2m
- L+D workwear gloves
- TOOLCRAFT work lamp
- Pega pocket saw frame
- Bernstein wrench file set
- Brothers Mannesmann 500g locksmith's hammer
- Exact thread repair set 19 pieces
- TOOLCRAFT ESD Round pliers 130 mm
- TOOLCRAFT flat round pliers straight 200 mm
- Rennsteig rivet set 5 pieces
- Amber scriber
- Exact deburrer kit
- BASETECH set of 4 tweezers
- Kemo Electronic bending device
- STAEDTLER ruler 50 cm
- Stabila 3 m tape measure
- C.K. Pocket caliper 125 mm
- Vigor angle screwdriver set, 8 pieces
- Wistoba brush 12mm
- Exact tap wrenches M1-M8
- TOOLCRAFT ratchet ring spanner set 7 pieces
- Wiha hexagonal head angled screwdriver set 9 pieces
- Wera soft-faced hammer 250g
- HELIOS Preisser match
- GEDORE grains
- Rennsteig pass through adapter set 6 pieces
- Proxxon Industrial hexagon socket angled screwdriver set 8 pieces
- HP car accessories LED work light
- HELIOS Preisser Hair Angle 50x40 mm
- HELIOS Preisser stopper angle 75x50 mm
- Parat toolbox
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases