
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Keys
Touch
Yes
17.8 cm
7 inch
HD
Capacitive
E Ink
Touch display
1680 x 945 Pixel
NXP i.MX6.
1 GHz
512 MB
8 GB
WiFi
Micro USB
Wi-Fi
Black
144.2 mm
158.6 mm
7.7 mm
195 g
eBook reader
ePUB (support for Adobe DRM)
TXT
1200 mAh
No
Datasheet 2194215 Tolino vision 5 eBook reader 17.8 cm (7 inch) Black
User & Safety Instructions 2194215 Tolino vision 5 eBook reader 17.8 cm (7 inch) Black