
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Highlights & Details
Tool case, empty Classic Plus TSA lock™ CP-7
- Suitable for flying with practical TSA lock™
- tool panels for up to 60 utensils
- soft-touch surface resistant to sweat, oil and moisture
Technical specifications
- Dim
(W x H x D) 480 x 360 x 210 mm
- Product type
Tool box (empty)
- Car phone holder features
Tool holder
- Volume
27 l
- Material
Aluminium
ABS plastic
- Factory colour
Black
Silver
- Inside width
460 cm
- Inside height
310 cm
- Internal depth
190 cm
- Height
360 mm
- Width
480 mm
- Depth
210 mm
- Weight
5 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1644230 Parat CLASSIC Plus TSA LOCK™ CP-7 581070171 Tool box (empty) (W x H x D) 480 x 360 x 210 mm
User & Safety Instructions
User & Safety Instructions 1644230 Parat CLASSIC Plus TSA LOCK™ CP-7 581070171 Tool box (empty) (W x H x D) 480 x 360 x 210 mm
Description
By the sturdy double aluminum frame as well as the extremely stable, non-slip X-ABS plastic cover is the classic from the classic tool box number along with the built-in TSA lock™ absolutely flight ready. The advantage of the TSA lock™ is that baggage with TSA lock™ of security authorities (e.g. at the airport) undamaged opened and can be tested. The case has a large base tray with cover for larger equipment as well as several CP-7 tool panels for up to 60 utensils. In the lid can be two small pockets for business cards and two pen loops, as well as an additional document compartment. Like all models from the classic series has the classic plus TSA lock™ CP-7 the exclusive PARAT Carrying handle: The Pleasant soft-touch surface is extremely resistant to sweat, oil and moisture. In addition, embedded in fingerdimpel a high level of comfort, even over several floors. The protective floor glides are also part of the performance features of this ready premium tool case-sensitive work surfaces as well as the boot, you protect both self from wear and damage.
Features
- 1 tool board, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to 15 mm diameter
- 1 tool panel with CP-7 tool holder diameter up to 11 mm
- 1 bottom tray with cover, height 58 mm, adjustable compartments
- 1 cover plate with CP-7 tool holder diameter up to 26 mm
- 1 document compartment in the lid.
Scope of delivery
- Tool case Classic Plus TSA LOCK CP-7
- 2
- 1 Longitudinal bar & 3 cross-bars for sub-dividing the bottom shell.
Hints
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
















