Tool box (empty) 35 l Parat CLASSIC KingSize Roll CP-7 589500171 (W x H x D) 490 x 460 x 250 mm
The Classic King Size Roll CP-7 from PARAT convinces mainly through its enormously large interior volume of approx. 35 liters and the integrated easy roller system with telescopic handle. The interior is extremely well thought out design: up to 60 to…
- Warranty: 24 months
- Manufacturer: Parat
The Classic King Size Roll CP-7 from PARAT convinces mainly through its enormously large interior volume of approx. 35 liters and the integrated easy roller system with telescopic handle. The interior is extremely well thought out design: up to 60 to…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 490 x 460 x 250 mm |
---|---|
Features | Casters , Telescopic handle |
Volume | 35 l |
Material | ABS plastic , Aluminium |
Colour | Black , Silver |
Inside width | 470 cm |
Inside height | 360 cm |
Internal depth | 200 cm |
Height | 460 mm |
Width | 490 mm |
Depth | 250 mm |
---|---|
Weight | 7.8 kg |
Product type | Tool box (empty) |
Tool case, empty CLASSIC KING SIZE Roll CP-7
The Classic King Size Roll CP-7 from PARAT convinces mainly through its enormously large interior volume of approx. 35 liters and the integrated easy roller system with telescopic handle. The interior is extremely well thought out design: up to 60 tools found in the intelligent CP-7 tool panels made of high-quality Con-Pearl ® material space. A 88 mm deep, free divisible floor shell hold small parts or bulky tool is stored securely. In the lid is integrated into a document compartment with two visiting card pockets and two pen loops. Thanks to the large space, the high-quality CP-7 tool boards and of the role of the system is the CLASSIC KING SIZE Roll CP-7 ideally suited to many many tools clearly and comfortably from A to B to transport. Easier to transport the tool case with smooth rubber and ball-bearing rollers and a telescopic handle system. The case is with tilt cylinder locks secure lockable. The Classic King Size Roll CP-7 is ideal for larger outdoor applications and is due to the high level of interior volume is the ideal companion for all service employee, which to a large number of tools for their work need to access.
Highlights & Details
- 4-way telescope drawer
- tool panels made of high-quality Con-Pearl ® material
- ideal for larger outdoor use
Facts
- 1 bottom tray with cover, height 88 mm, adjustable compartments
- 1 cover plate with CP-7 tool holder Ø 26 mm
- 1 document compartment in the lid with 2 visiting card pockets and 2 pen loops
- 1 tool panel with CP-7 tool holder diameter up to 11 mm
- 1 tool panel, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to Ø 15 mm.
Delivery
- Tool case Classic King Size Roll
- 1 long bar & 3 cross-bars for individual partitions of the bottom tray
- 2 keys.
- Warranty: 24 months
- Manufacturer: Parat
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases