
Total (€ 331.93 / piece)
€ 331.93
plus VAT.
14-day return policy included
Highlights & Details
Tool case, empty CLASSIC KING SIZE Roll Safe CP-7
- 4-way telescope drawer
- with combination locks
- integrated easily roller system
Technical specifications
- Dim
(W x H x D) 490 x 460 x 250 mm
- Product type
Tool box (empty)
- Car phone holder features
Combination lock
- Volume
35 l
- Material
ABS plastic
Aluminium
- Factory colour
Black
Silver
- Inside width
470 cm
- Inside height
360 cm
- Internal depth
200 cm
- Height
460 mm
- Width
490 mm
- Depth
250 mm
- Weight
7.8 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1644239 Tool box (empty) 35 l Parat CLASSIC KingSize Roll Safe CP-7 589550171 (W x H x D) 490 x 460 x 250 mm
User & Safety Instructions
User & Safety Instructions 1644239 Tool box (empty) 35 l Parat CLASSIC KingSize Roll Safe CP-7 589550171 (W x H x D) 490 x 460 x 250 mm
Description
The Classic King Size Roll Safe CP-7 has the practical combination locks and also impresses by its large interior volume and the integrated easy roller system with telescopic handle. The interior is extremely well thought out design: up to 60 tools found in the intelligent CP-7 tool panels made of light-Pearl ® material space. A 88 mm deep, free divisible floor shell hold small parts or bulky tool is stored securely. In the lid is integrated into a practical document compartment with two visiting card pockets and two pen loops. Thanks to the large space, the high-quality CP-7 tool boards and of the role of the system is the CLASSIC KING SIZE Roll Safe CP-7 ideally suited to many many tools clearly and comfortably from A to B to transport. The built-in combination locks can be made with a personal code once elle and protect against unwanted access. The safe sealing transmission and extremely sturdy tool case is ideal for larger outdoor applications and is due to the high level of interior volume and the comfortable trolley system is the ideal companion for all service employee, which to a large number of tools for their work need to access.
Features
- 1 bottom tray with cover, height 88 mm, adjustable compartments
- 1 cover plate with CP-7 tool holder Ø 26 mm
- 1 document compartment in the lid with 2 visiting card pockets and 2 pen loops
- 1 tool panel with CP-7 tool holder diameter up to 11 mm
- 1 tool panel, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to Ø 15 mm.
Scope of delivery
- Tool case Classic King Size Roll Safe CP-7
- 1 long bar & 3 cross-bars for sub-dividing the bottom shell.
Hints
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox























