Tool box (empty) 35 l Parat CLASSIC KingSize TSA LOCK™ CP-7 589070171 (W x H x D) 490 x 410 x 230 mm
The Classic King TSA lock™ CP-7 is equipped with the intelligentn TSA lock™ and holds in its stately size up to 60 tools. The advantage of the TSA lock™ is that baggage with TSA lock™ of security authorities (e.g. at the airport) undamaged opened and…
- Warranty: 24 months
- Manufacturer: Parat
The Classic King TSA lock™ CP-7 is equipped with the intelligentn TSA lock™ and holds in its stately size up to 60 tools. The advantage of the TSA lock™ is that baggage with TSA lock™ of security authorities (e.g. at the airport) undamaged opened and…
- Warranty: 24 months
- Manufacturer: Parat
Tool case, empty CLASSIC KING TSA lock™ CP-7
The Classic King TSA lock™ CP-7 is equipped with the intelligentn TSA lock™ and holds in its stately size up to 60 tools. The advantage of the TSA lock™ is that baggage with TSA lock™ of security authorities (e.g. at the airport) undamaged opened and can be tested. In addition, the premium tool box via a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus can hold up to 30 kg. On the inside of the uberzeug CLASSIC KING TSA lock™ with the well-thought order system: an extra-deep bottom tray of 88 mm, for small parts and bulky tool. Further work utensils find their place in the high-quality CP-7 tool panels. There are two pockets for business cards, as well as the convenient document compartment in the lid. The case has a volume of 36 liters and a weight of 5.8 kg in idle state. The Classic King TSA lock™ CP-7, like all classic models via the unique PARAT Carrying handle: The Pleasant soft-touch surface is extremely resistant to sweat, oil and moisture. In addition, embedded in fingerdimpel a high level of comfort, even over several floors.
Highlights & Details
- Suitable for flying with TSA lock™
- for up to 60 tools
- soft-touch surface resistant to sweat, oil and moisture
Facts
- 1 tool board with CP-7 tool holder diameter up to 11 mm
- 1 bottom tray with cover, height 88 mm, adjustable compartments
- 1 cover plate with CP-7 tool holder diameter up to 26 mm
- 1 document compartment in the lid
- 1 tool panel, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to Ø 15 mm.
Delivery
- Tool case Classic King TSA lock™ CP-7
- 1 long bar & 3 cross-bars for individual partitions of the bottom tray
- 2 keys.
- Warranty: 24 months
- Manufacturer: Parat
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases