
Highlights & Details
Tool case, empty CLASSIC king-size safe CP-7
- Load-carrying capacity up to 30 kg
- integrated combination locks
- soft-touch surface resistant to sweat, oil and moisture
Technical specifications
- Dim
(W x H x D) 490 x 410 x 230 mm
- Product type
Tool box (empty)
- Car phone holder features
Combination lock
Tool holder
- Volume
36 l
- Max. load capacity
30 kg
- Material
ABS plastic
Aluminium
- Factory colour
Black
Silver
- Inside width
470 cm
- Inside height
360 cm
- Internal depth
210 cm
- Height
410 mm
- Width
490 mm
- Depth
230 mm
- Weight
6.1 kg
Documents & Downloads
Datasheet
Datasheet 1644235 Parat CLASSIC KingSize Safe CP-7 589050171 Tool box (empty) (W x H x D) 490 x 410 x 230 mm
User & Safety Instructions
User & Safety Instructions 1644235 Parat CLASSIC KingSize Safe CP-7 589050171 Tool box (empty) (W x H x D) 490 x 410 x 230 mm
Description
The classic king-size safe CP-7 is equipped with high-quality numbers locks and holds in its stately size up to 60 tools. The Premium tool case has a robust, slip-resistant X-ABS outer shell, which is a three-sided double aluminum frame increases and thus can hold up to 30 kg. On the inside of the uberzeug CLASSIC king-size safe CP-7 with the well-thought order system: an extra-deep bottom tray of 88 mm, for small parts and bulky tool. Further work utensils you will find in the CP-7 tool panels. There are two pockets for business cards, as well as the convenient document compartment in the lid. The classic king-size safe CP-7 also has the unique PARAT Carrying handle: The Pleasant soft-touch surface is extremely resistant to sweat, oil and moisture. In addition, embedded in fingerdimpel a high level of comfort, even over several floors. The built-in combination locks can be individually set with a personal number code and protect against unwanted access.
Features
- 1 tool board with CP-7 tool holder diameter up to 11 mm
- 1 bottom tray with cover, height 88 mm, adjustable compartments
- 1 cover plate with CP-7 tool holder diameter up to 26 mm
- 1 document compartment in the lid
- 1 tool panel, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to Ø 15 mm.
Scope of delivery
- Tool case Classic King-size safe CP-7
- 1 long bar & 3 cross-bars for sub-dividing the bottom shell.
Hints
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox















