TOOLCRAFT 10 mm Gray cast iron 138253 10 pc(s)
This text is machine translated.
DIN 6336 gray cast iron GG Form D star handles, D with gewinde-durchloch dimensions: D63M10
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 6336 gray cast iron GG Form D star handles, D with gewinde-durchloch dimensions: D63M10
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 10 pc(s) |
---|---|
Dim | (Ø x L) 63 mm x 10 mm |
(Ø) | 63 mm |
Length | 10 mm |
Material | Grey iron |
Material (details) | Gray cast iron |
Type | Star grips DIN 6336 |
DIN standard | DIN 6336 |
Toolcraft Star Knob DIN 6336 10 mm Cast Iron (10 pcs)
This text is machine translated.
DIN 6336 gray cast iron GG Form D star handles, D with gewinde-durchloch dimensions: D63M10
Delivery
- 10 x star grips DIN 6336.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings