TOOLCRAFT 1172728 Microscope camera

  • Item no.: 1172728
  • Manufacturer no.: 1172728
  • EAN: 4016138888683

Suitable for microscopes with tube diameters of 23.2 mm, 30 mm, and 30.5 mm. The camera features an USB port and works like a standard eyepiece. Just replace the eyepiece with the camera. After installing the software connect the camera to your PC us…

  • Item no.: 1172728
  • Manufacturer no.: 1172728
  • EAN: 4016138888683

Suitable for microscopes with tube diameters of 23.2 mm, 30 mm, and 30.5 mm. The camera features an USB port and works like a standard eyepiece. Just replace the eyepiece with the camera. After installing the software connect the camera to your PC us…

  • Video resolution: 2592 x 1944 pixels
  • 5 MP resolution
  • Image sensor: 1/2.5" CMOS True Color
  • Frame rates: 640 x 480 @ 30 fps; 2592 x 1494 @ 8 fps
  • Focus: auto/manual
  • Filter: RGB
  • Video format: AVI
  • Image formats: JPF, BMP, PNG, GIF
  • USB port: 2.0
  • USB cable length: 2 m
  • Robust aluminium enclosure (black)
  • Mount type: C-mount
Operating voltage 5 V via USB
Dim (L x W x H) 50 x 50 x 51 mm
Weight 209 g
Height 51 mm
Length 50 mm
Width 50 mm
Product type Microscope camera

Technical data

  • Video resolution: 2592 x 1944 pixels
  • 5 MP resolution
  • Image sensor: 1/2.5" CMOS True Color
  • Frame rates: 640 x 480 @ 30 fps; 2592 x 1494 @ 8 fps
  • Focus: auto/manual
  • Filter: RGB
  • Video format: AVI
  • Image formats: JPF, BMP, PNG, GIF
  • USB port: 2.0
  • USB cable length: 2 m
  • Robust aluminium enclosure (black)
  • Mount type: C-mount
Operating voltage 5 V via USB
Dim (L x W x H) 50 x 50 x 51 mm
Weight 209 g
Height 51 mm
Length 50 mm
Width 50 mm
Product type Microscope camera

Frequently bought together

Similar products

See and discover other items from category Microscope accessories