TOOLCRAFT 12 mm Electrogalvanised steel 147215 10 pc(s)
This text is machine translated.
DIN 71752 Form G galvanised steel fork joints, G, fork heads dimensions: G6x12
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 71752 Form G galvanised steel fork joints, G, fork heads dimensions: G6x12
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 10 pc(s) |
---|---|
Dim | (Ø x L) 6 mm x 12 mm |
(Ø) | 6 mm |
Length | 12 mm |
Material (details) | Electrogalvanised steel |
Type | Fork joints DIN 71752 |
DIN standard | DIN 71752 |
Toolcraft Fork Joint DIN 71752 Zn-Plated Steel 6 x 12 mm (10 pcs)
This text is machine translated.
DIN 71752 Form G galvanised steel fork joints, G, fork heads dimensions: G6x12
Delivery
- 10 x fork joints DIN 71752.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings