TOOLCRAFT 120 mm Steel, yellow galvanised 892592 1 pc(s)
This text is machine translated.
Security raids no. 83 yellow galvanised with eyelet on disk.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
Security raids no. 83 yellow galvanised with eyelet on disk.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 120 x 35 x 2.5 mm |
Height | 2.5 mm |
Length | 120 mm |
Width | 35 mm |
Material (details) | Steel, yellow galvanised |
Type | No. 83 |
Safety Suber case
This text is machine translated.
Security raids no. 83 yellow galvanised with eyelet on disk.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings