TOOLCRAFT 1409404 Universal Tool box (empty) 3-piece
Ideal storage and Transport aid. The soft schaumstoffverkleidund and the reinforced plastic corners. Detachable shoulder straps are supplied for each case. With lockable U-locks.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Ideal storage and Transport aid. The soft schaumstoffverkleidund and the reinforced plastic corners. Detachable shoulder straps are supplied for each case. With lockable U-locks.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
- Outside weight: Dim. (L x W x H): black 455 x 330 x 152 mm, blue 425 x 285 x 120 mm, red 395 x 240 x 90 mm. (W x D x H): black 443 x 317 x 142 mm, blue 415 x 275 x 110 mm, red 380 x 225 x 80 mm
- weight: Black 2 Kg, blue 1.6 kg, 1.4 kg
Range of use | Universal |
---|---|
Material | Aluminium |
Colour | Black , Blue , Red |
Product type | Tool box (empty) |
3-piece Alu-cases-Set
Ideal storage and Transport aid. The soft schaumstoffverkleidund and the reinforced plastic corners. Detachable shoulder straps are supplied for each case. With lockable U-locks.
Highlights & Details
- Lockable U lock
- Strengthened plastic corners
- Foam lining
Facts
- 3 Alu-cases . (L x W x H): black 455 x 330 x 152 mm, blue 425 x 285 x 120 mm, red 395 x 240 x 90 mm.
- Maximum load capacity: Black 10 kg, blue 8 Kg, red 6 Kg
Delivery
- 3 case
- key
- carrying strap
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases