TOOLCRAFT 146564 Hex screws (high tensile) M20 45 mm Hex head DIN 14399 Steel 1 pc(s)
This text is machine translated.
EN 14399-4 10.9-P-cap screws with large SW for HV-connections in steel constructions dimensions: M20 x 45
This text is machine translated.
EN 14399-4 10.9-P-cap screws with large SW for HV-connections in steel constructions dimensions: M20 x 45
Cap Screws
This text is machine translated.
EN 14399-4 10.9-P-cap screws with large SW for HV-connections in steel constructions dimensions: M20 x 45
Delivery
- 1 x hexagon screw EN 14399.
Comments
Customer reviews
Similar products
See and discover other items from category Screws (metric)
- Round-head screw
- Hanger bolts
- Knurl head screws
- Wing bolts
- M3 screw
- T-nuts
- Self-Tapping Screws
- DIN 931
- DIN 580
- M6 screw
- DIN 7985
- M2 screws
- DIN 7991
- Eye bolts
- DIN 933
- DIN 963
- Expansion bolts
- Allen screws
- Cheese head screws
- Eye bolts
- Plastic screws
- Hex screws
- DIN 965
- DIN 6912
- Countersunk screws
- M5 screw
- DIN 7984
- Furniture screws
- DIN 912
- M4 screw
- DIN 603
- Fillister head screws
- DIN 6921
- DIN 84
- T-head bolts