TOOLCRAFT 1599702 Repair kit 17-piece
With the 17-piece smartphone repair set you can use smart phones, tablets, PCs etc. simply open and repair. The suction button helps you to remove the display or glass.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
With the 17-piece smartphone repair set you can use smart phones, tablets, PCs etc. simply open and repair. The suction button helps you to remove the display or glass.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Material | Aluminium , Chromium-vanadium steel , ABS plastic |
---|---|
Length | 154 mm |
Height | 84 mm |
Width | 23 mm |
Dim | (L x W x H) 154 x 23 x 84 mm |
Weight | 147 g |
Product type | Repair kit |
Documents & Downloads
Toolcraft smartphone repair set, 17-piece
With the 17-piece smartphone repair set you can use smart phones, tablets, PCs etc. simply open and repair. The suction button helps you to remove the display or glass.
Highlights & Details
- Aluminum Screwdriver holder
- including suction cup
- quality bits
Delivery
- Storage box
- suction button
- Aluminum Screwdriver holder
- precision slotted bits: 1.2 mm, T4, T5, T6, T7, T8 5-Star: 0.8, 1.2, 2 mm three wing: 2 mm cross-head: PH 00/PH 000
- 2-piece crowbar
- Mini-puller
- SIM card slot opener
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits