TOOLCRAFT 16 mm Electrogalvanised steel 160337 10 pc(s)
This text is machine translated.
Article 88752 Steel galvanised spring folding pin (ES bolts DIN 71752) for fork heads dimensions: it is 8 x 16
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
Article 88752 Steel galvanised spring folding pin (ES bolts DIN 71752) for fork heads dimensions: it is 8 x 16
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 10 pc(s) |
---|---|
Dim | (Ø x L) 8 mm x 16 mm |
(Ø) | 8 mm |
Length | 16 mm |
Material | Steel |
Material properties | zinc galvanized |
Material (details) | Electrogalvanised steel |
Type | Spring-hinged bolts |
Toolcraft Fork Joint Snap Clamp Stud 8 x 16 mm (10 pcs)
This text is machine translated.
Article 88752 Steel galvanised spring folding pin (ES bolts DIN 71752) for fork heads dimensions: it is 8 x 16
Delivery
- 10 x spring folding bolts.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings