TOOLCRAFT 16 mm Gray cast iron 138256 5 pc(s)
This text is machine translated.
DIN 6336 gray cast iron GG Form D star handles, D with gewinde-durchloch dimensions: D80 M16
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 6336 gray cast iron GG Form D star handles, D with gewinde-durchloch dimensions: D80 M16
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 5 pc(s) |
---|---|
Dim | (Ø x L) 80 mm x 16 mm |
(Ø) | 80 mm |
Length | 16 mm |
Material | Grey iron |
Material (details) | Gray cast iron |
Type | Star grips DIN 6336 |
DIN standard | DIN 6336 |
Star grips
This text is machine translated.
DIN 6336 gray cast iron GG Form D star handles, D with gewinde-durchloch dimensions: D80 M16
Delivery
- 5 x star grips DIN 6336.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings