Technical data
- Max. Vehicle Load Capacity: 10 kg
Dim | (W x H) 450 mm x 338 mm |
---|---|
Material | Acrylonitrile butadiene styrene |
Colour | Black |
Height | 338 mm |
Width | 450 mm |
Product type | Lid insert |
Tool board with cover plate
Facts
- Tool board and cover plate with module tool holder
- Dimensions: 450 x 338 mm
- Tool board dimensions cover plate: 468 x 353 mm.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases