TOOLCRAFT 426200 TO-5091558 Pilot flight case type (empty) (W x H x D) 355 x 145 x 455 mm
The ideal "robust" tool for do-it-yourself or for leisure.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
The ideal "robust" tool for do-it-yourself or for leisure.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Dim | (W x H x D) 355 x 145 x 455 mm |
---|---|
Inside width | 305 mm |
Inside height | 125 mm |
Internal depth | 445 mm |
Height | 145 mm |
Width | 355 mm |
Depth | 455 mm |
Weight | 2.6 |
Product type | Pilot flight case type (empty) |
Aluminum tool case 445 x 355 x 145 mm
The ideal "robust" tool for do-it-yourself or for leisure.
This text is machine translated.
Highlights & Details
- Lockale U-locks
- Strengthened edges and corners
Delivery
- 1 x aluminum tool case
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases