TOOLCRAFT 55 mm Electrogalvanised steel 149988 100 pc(s)
This text is machine translated.
Article 88086 St. galvanised hexagon bolts with internal and external thread dimensions: M5 x 55 / 10
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
Article 88086 St. galvanised hexagon bolts with internal and external thread dimensions: M5 x 55 / 10
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 100 pc(s) |
---|---|
Length | 55 mm |
Material | Steel |
Material properties | zinc galvanized |
Thread size | M5 |
Material (details) | Electrogalvanised steel |
Type | Hex bolts |
Drive | Outdoor 6KT |
Toolcraft Hex Spacer Zn-Plated Steel 55 mm M5 (100 pcs)
This text is machine translated.
Article 88086 St. galvanised hexagon bolts with internal and external thread dimensions: M5 x 55 / 10
Delivery
- 100 x hex bolts.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings