Technical data
Dim | (L x W) 278 mm x 194 mm |
---|---|
Weight | 220 g |
Colour | Black |
Depth | 12 mm |
Length | 278 mm |
Width | 194 mm |
Material | Acrylonitrile butadiene styrene |
Product type | Pegboard |
Documents & Downloads
Pegboard
Facts
- Housing material: ABS plastic.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pegboards