TOOLCRAFT 8 mm Gray cast iron 138244 10 pc(s)
This text is machine translated.
DIN6335 gray cast iron GG Form D cross handles, D with gewinde-durchloch dimensions: D 40 M8
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN6335 gray cast iron GG Form D cross handles, D with gewinde-durchloch dimensions: D 40 M8
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 10 pc(s) |
---|---|
Dim | (Ø x L) 40 mm x 8 mm |
(Ø) | 40 mm |
Length | 8 mm |
Material (details) | Gray cast iron |
Type | Cross handles DIN6335 |
DIN standard | DIN 6335 |
Cross handles
This text is machine translated.
DIN6335 gray cast iron GG Form D cross handles, D with gewinde-durchloch dimensions: D 40 M8
Delivery
- 10 x cross handles DIN6335.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings