
Highlights & Details
Toolcraft 85 Piece Mechatronic Toolobx
- Rigid Case
- Incl. 85pc of the highest quality workshop equipment
Technical specifications
- Dim
(W x H x D) 490 x 185 x 420 mm
- Product type
Tool box (+ tools)
- Range of uses
Apprentices
- Material
Acrylonitrile butadiene styrene
Aluminium
- Factory colour
Black
- Height
185 mm
- Width
490 mm
- Depth
420 mm
Documents & Downloads
Datasheet
Datasheet 824497 Toolcraft 85 Piece Mechatronic Toolobx
User & Safety Instructions
User & Safety Instructions 824497 Toolcraft 85 Piece Mechatronic Toolobx
User & Safety Instructions 824497 Toolcraft 85 Piece Mechatronic Toolobx
User & Safety Instructions 824497 Toolcraft 85 Piece Mechatronic Toolobx
User & Safety Instructions 824497 Toolcraft 85 Piece Mechatronic Toolobx
User & Safety Instructions 824497 Toolcraft 85 Piece Mechatronic Toolobx
User & Safety Instructions 824497 Toolcraft 85 Piece Mechatronic Toolobx
User & Safety Instructions 824497 Toolcraft 85 Piece Mechatronic Toolobx
Information
Information 824497 Toolcraft 85 Piece Mechatronic Toolobx
Information 824497 Toolcraft 85 Piece Mechatronic Toolobx
Conformity certificate
Conformity certificate 824497 Toolcraft 85 Piece Mechatronic Toolobx
Conformity certificate 824497 Toolcraft 85 Piece Mechatronic Toolobx
Certificate
Certificate 824497 Toolcraft 85 Piece Mechatronic Toolobx
Warranty Terms
Warranty Terms 824497 Toolcraft 85 Piece Mechatronic Toolobx
Description
Features
- Case tray made of high impact resistance ABS-Material
- Strong aluminium frame with hems protection
- 2 lockable flip locks and 1 combination lock
- Anti-skid grip
- Hinge cover document compartment in A4 format
- Botton splash variabel
- Easily distinguishable compartments.
Scope of delivery
- Bow saw
- Key file set
- Locksmith's hammer 300 gr.
- HSS Spiral thread bits M3-M10
- TOOLCRAFT ESD round pliers small
- TOOLCRAFT VDE Flat round pliers straight
- TOOLCRAFT ESD side cutting pliers
- Knipex Cable stripper 0.03-10.0 mm
- 6 pcs. Hand chisels range
- Insize scriber
- 4-piece Hand-held deburring tool set
- TOOLCRAFT Precision-screwdriver kit
- Wiha VDE screwdriver kit
- 2-pcs. Plus-Minus VDE kit
- Ball end wrench
- Cross-jaw tweezers
- TOOLCRAFT Combination wrench kit
- Bending device
- SMD tweezers.
- 30 cm steel gauge
- 3m measuring tape
- Insize Sliding calliper
- Insize bevelled steel square
- Workshop square 150X100
- VOLTCRAFT Digital-Multimeter VC 270 DMM
- 14 mm brush
- Safety glasses
- Ear plugs
- Adjustable tap wrench
- TOOLCRAFT VDE heavy duty diagonal cutting pliers
- 90° hand-held deburring tool
- Cimco Crimping tool kit
- Jokari Insulation stripper
- Voltcraft 2-pin VC 54 Voltage tester
- Adjustable wrench
- VOLTCRAFT Measuring lead set
- Rigid Case
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox

























































