TOOLCRAFT Base pockets Universal Tool box (empty) 1-piece (W x H x D) 500 x 420 x 200 mm

  • Item no.: 1900668
  • Manufacturer no.: TO-5702004
  • EAN: 4053199922802

29 L volume with robust ABS tool case with tool boards and bottom tray Document partition in the lid (A4 format)Variable bottom tray (2 dividers, 4 adapter pieces, 2 middle capsRemovable tool board in the lid with 22 tool pockets on the front and bac…

  • Item no.: 1900668
  • Manufacturer no.: TO-5702004
  • EAN: 4053199922802

29 L volume with robust ABS tool case with tool boards and bottom tray Document partition in the lid (A4 format)Variable bottom tray (2 dividers, 4 adapter pieces, 2 middle capsRemovable tool board in the lid with 22 tool pockets on the front and bac…

Range of use Universal
Volume 29 l
Max. load capacity 25 kg
Material ABS plastic
Colour Black
Inside width 460 mm
Inside height 355 mm
Internal depth 180 mm
Height 420 mm
Width 500 mm
Depth 200 mm
Weight 5 kg
Product type Tool box (empty)

Technical data

Range of use Universal
Volume 29 l
Max. load capacity 25 kg
Material ABS plastic
Colour Black
Inside width 460 mm
Inside height 355 mm
Internal depth 180 mm
Height 420 mm
Width 500 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases