TOOLCRAFT C64512 Anti-static spray 400 ml

  • Item no.: 887243
  • Manufacturer no.: C64512
  • EAN: 4016138561739

After spraying on surfaces, the anti-static spray forms a very thin, transparent film with excellent anti-static effect after rapid evaporation of the carrier fluid. Can be used anywhere where fiber materials and synthetic fibers are statically charg…

  • Item no.: 887243
  • Manufacturer no.: C64512
  • EAN: 4016138561739

After spraying on surfaces, the anti-static spray forms a very thin, transparent film with excellent anti-static effect after rapid evaporation of the carrier fluid. Can be used anywhere where fiber materials and synthetic fibers are statically charg…

Hazard Statement

cz.actum.core.entity.product.ProductImage@9c3f360[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3eb74acb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 337+313: If eye irritation persists: seek medical advice. (P 337+313)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@9c3f360[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3eb74acb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Conductive Coatings