TOOLCRAFT Cavity plug 12 mm 6 mm TO-5973474 100 pc(s)

  • Item no.: 1991158
  • Manufacturer no.: TO-5973474
  • EAN: 4053199932641

Metal cavity plug "MHDS" with pre-assembled screw. Fast attachment to plasterboard and gypsum fiberboards.

This text is machine translated.

  • Item no.: 1991158
  • Manufacturer no.: TO-5973474
  • EAN: 4053199932641

Metal cavity plug "MHDS" with pre-assembled screw. Fast attachment to plasterboard and gypsum fiberboards.

This text is machine translated.

  • Working length/length mm 12/37
  • Drill Ø 13
(Ø) 6 mm
Dim (Ø x L) 6 mm x 12 mm
Content 100 pc(s)
Length 12 mm
Features incl. screw
Suitable for Foamed concrete wall , Hollow bricks
Material Metal
Product type Cavity plug

Technical data

  • Working length/length mm 12/37
  • Drill Ø 13
(Ø) 6 mm
Dim (Ø x L) 6 mm x 12 mm
Content 100 pc(s)
Length 12 mm
Features incl. screw
Suitable for Foamed concrete wall , Hollow bricks
Material Metal
Product type Cavity plug

Frequently bought together

Similar products

See and discover other items from category Dowels