
Highlights & Details
TOOLCRAFT cross line laser 12 m, self-levelling
- Max. range: 12 m
- Self-levelling
- Optimum visibility of the laser lines
- Mount thread 1/4" (6.3 mm)
Technical specifications
- Operating temperature: -10 to +40 °C
- Storage temperature: -20 to 60 °C
- Protection class: IP54
- Product type
Cross line laser
- Features
Incl. bag
Self-levelling
- Range (max.)
12 m
- Accuracy (+/-)
0.5 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Operating time (battery-powered)
20 h
- Tripod thread mount
1/4"
- Length
80 mm
- Width
51 mm
- Height
83 mm
- Dim
(L x W x H) 80 x 51 x 83 mm
- Weight
262 g
- Weight, information
without rechargeable battery
Manufacturer's standards (no certificate)
- Type
CL12
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1712610 TOOLCRAFT CL12 Cross line laser Incl. bag, Self-levelling Range (max.): 12 m
Conformity certificate
Conformity certificate 1712610 TOOLCRAFT CL12 Cross line laser Incl. bag, Self-levelling Range (max.): 12 m
Warranty Terms
Warranty Terms 1712610 TOOLCRAFT CL12 Cross line laser Incl. bag, Self-levelling Range (max.): 12 m
Description
This text is machine translated.
Features
- Mount thread 1/4" (6.3 mm)
- Self-levelling
- Cross lines
Scope of delivery
- Cross line laser
- Storage Bags
- User manual
















