TOOLCRAFT Clamps 20 mm Electrogalvanised steel 50 pc(s)
This text is machine translated.
DIN 3016 steel Form D 1 galvanised mounting clamps with rubber profile, W1 Dimensions: 36 x 20-W1
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 3016 steel Form D 1 galvanised mounting clamps with rubber profile, W1 Dimensions: 36 x 20-W1
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 50 pc(s) |
---|---|
(Ø) | 36 mm |
Length | 20 mm |
Material (details) | Electrogalvanised steel |
Type | Clamps DIN 3016 |
DIN standard | DIN 3016 |
Product type | Jewel clamp |
Clamps
This text is machine translated.
DIN 3016 steel Form D 1 galvanised mounting clamps with rubber profile, W1 Dimensions: 36 x 20-W1
Delivery
- 50 x clamps DIN 3016.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Jewel Clamps