
Highlights & Details
Tracking device metal 100 mm
- Locating depth (max.) 100 mm
Technical specifications
- - Operation time: 6 hours
- - Auto switch off: 5 mins
- Product type
Detector
- Locating depth (max.)
100 mm
- Accuracy (+/-)
10 mm
- Suitable for
Wood
Non-ferrous metal
Ferrous metal
Live wires
- Locating depth (wood)
20 mm
- Locating depth (ferrous metals)
100 mm
- Locating depth (non-ferrous metals)
60 mm
- Power supply (details)
9 V battery (please order separately).
- Dim
(L x W x H) 195 x 80 x 22 mm
- Length
195 mm
- Width
80 mm
- Height
22 mm
- Weight
0.146 kg
- Weight, information
without rechargeable batteries
- Locating depth (live cables)
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1712612 TOOLCRAFT Detector TO-5137836 Locating depth (max.) 100 mm Suitable for Wood, Non-ferrous metal, Ferrous metal, Live wir
User & Safety Instructions 1712612 TOOLCRAFT Detector TO-5137836 Locating depth (max.) 100 mm Suitable for Wood, Non-ferrous metal, Ferrous metal, Live wir
Conformity certificate
Conformity certificate 1712612 TOOLCRAFT Detector TO-5137836 Locating depth (max.) 100 mm Suitable for Wood, Non-ferrous metal, Ferrous metal, Live wir
Warranty Terms
Warranty Terms 1712612 TOOLCRAFT Detector TO-5137836 Locating depth (max.) 100 mm Suitable for Wood, Non-ferrous metal, Ferrous metal, Live wir
Description
60 mm non ferrous metal
80 mm Ferrous Metal
50 mm live cables
20 mm wood
The multidetector located easily, quickly and accurately the edges of wooden beams and metal struts/iron carrier as well as electricity and water pipes. The audio signal allows a maximum of security in the detection of objects in the wall.
This text is machine translated.
Scope of delivery
- Locating Device
- Bag
- User manual.









