TOOLCRAFT Electrogalvanised steel 135708 50 pc(s)
This text is machine translated.
DIN 1052 steel galvanised washers for Wood connectors strength, round design dimensions: 23 x 80 x 8
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 1052 steel galvanised washers for Wood connectors strength, round design dimensions: 23 x 80 x 8
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 50 pc(s) |
---|---|
Dim | (Ø) 23 mm |
(Ø) | 23 mm |
Dimensions | d/d2/s/h /// |
Material | Steel |
Material properties | zinc galvanized |
Material (details) | Electrogalvanised steel |
Type | DIN 1052 |
DIN standard | DIN 1052 |
Washers
This text is machine translated.
DIN 1052 steel galvanised washers for Wood connectors strength, round design dimensions: 23 x 80 x 8
Delivery
- 50 x DIN 1052.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings