TOOLCRAFT Electrogalvanised steel 147229 25 pc(s)
This text is machine translated.
DIN 71802 steel form as galvanised angle joints with threaded peg M hex nut and fuse bracket dimensions: AS 10-M6
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 71802 steel form as galvanised angle joints with threaded peg M hex nut and fuse bracket dimensions: AS 10-M6
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 25 pc(s) |
---|---|
Dim | (Ø) 10 mm |
(Ø) | 10 mm |
Material (details) | Electrogalvanised steel |
Type | Angle Joints DIN 71802 |
DIN standard | DIN 71802 |
Toolcraft Angle Joint DIN 71802 Zn-Plated Steel M10 x 1.5 mm (25 pcs)
This text is machine translated.
DIN 71802 steel form as galvanised angle joints with threaded peg M hex nut and fuse bracket dimensions: AS 10-M6
Delivery
- 25 x angle joints DIN 71802.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings