TOOLCRAFT Frame plug 120 mm 8 mm TO-5973399 100 pc(s)

  • Item no.: 1991133
  • Manufacturer no.: TO-5973399
  • EAN: 4053199935413

Frame plug "RKT" with galvanized inner core screw. Fast attachment in solid materials such as solid and natural stones, concrete and sand-lime bricks.

This text is machine translated.

  • Item no.: 1991133
  • Manufacturer no.: TO-5973399
  • EAN: 4053199935413

Frame plug "RKT" with galvanized inner core screw. Fast attachment in solid materials such as solid and natural stones, concrete and sand-lime bricks.

This text is machine translated.

  • Setting depth min.: 40 mm
  • Usable length 80 mm
(Ø) 8 mm
Dim (Ø x L) 8 mm x 120 mm
Content 100 pc(s)
Length 120 mm
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Frame plug

Technical data

  • Setting depth min.: 40 mm
  • Usable length 80 mm
(Ø) 8 mm
Dim (Ø x L) 8 mm x 120 mm
Content 100 pc(s)
Length 120 mm
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Frame plug

Frequently bought together

Similar products

See and discover other items from category Dowels