TOOLCRAFT GT malleable cast iron galvanised 135715 50 pc(s)
This text is machine translated.
DIN1052GT (Mal) galvanised, probes one-sided wood connectors, Einpressdubel Type D System Geka Dimensions: 95 x 25 x M24
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN1052GT (Mal) galvanised, probes one-sided wood connectors, Einpressdubel Type D System Geka Dimensions: 95 x 25 x M24
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 50 pc(s) |
---|---|
Dim | (Ø) 95 mm |
(Ø) | 95 mm |
Dimensions | d/d2/s/h /// |
Material | Malleable iron |
Material properties | zinc galvanized |
Thread size | M24 |
Material (details) | GT malleable cast iron galvanised |
Type | Wood connectors DIN 1052 |
DIN standard | DIN 1052 |
Wood connectors
This text is machine translated.
DIN1052GT (Mal) galvanised, probes one-sided wood connectors, Einpressdubel Type D System Geka Dimensions: 95 x 25 x M24
Delivery
- 50 x wood connectors DIN 1052.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings