TOOLCRAFT Hose clamps 12 mm Electrogalvanised steel 1 pc(s)

  • Item no.: 137704
  • Manufacturer no.: 137704
  • EAN: 4053199215713

This text is machine translated.

DIN 3017 steel shape A galvanised hose clamps A with auger drive, W1 dimensions: 80-100/12 C7

  • Item no.: 137704
  • Manufacturer no.: 137704
  • EAN: 4053199215713

This text is machine translated.

DIN 3017 steel shape A galvanised hose clamps A with auger drive, W1 dimensions: 80-100/12 C7

Content 1 pc(s)
(Ø) 100 mm
Length 12 mm
Material (details) Electrogalvanised steel
Type Hose clamps DIN 3017
Drive Worm drive machines.
DIN standard DIN 3017
Product type Hose clamp

Technical data

Content 1 pc(s)
(Ø) 100 mm
Length 12 mm
Material (details) Electrogalvanised steel
Type Hose clamps DIN 3017
Drive Worm drive machines.
DIN standard DIN 3017
Product type Hose clamp

Frequently bought together

Similar products

See and discover other items from category Jewel Clamps