TOOLCRAFT Hose clamps 12 mm Electrogalvanised steel 50 pc(s)
This text is machine translated.
DIN 3017 steel shape A galvanised hose clamps A with auger drive, W1 Dimensions: 35 - 50/12 C7
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 3017 steel shape A galvanised hose clamps A with auger drive, W1 Dimensions: 35 - 50/12 C7
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 50 pc(s) |
---|---|
(Ø) | 50 mm |
Length | 12 mm |
Material (details) | Electrogalvanised steel |
Type | Hose clamps DIN 3017 |
Drive | Worm drive machines. |
DIN standard | DIN 3017 |
Product type | Hose clamp |
Hose clamps
This text is machine translated.
DIN 3017 steel shape A galvanised hose clamps A with auger drive, W1 Dimensions: 35 - 50/12 C7
Delivery
- 50 x hose clamps DIN 3017.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Jewel Clamps