TOOLCRAFT MW-500 Multifunction tool incl. accessories 300 W

  • Item no.: 1881814
  • Manufacturer no.: TO-5645442
  • EAN: 4053199910182

The TOOLCRAFT Multi-Function Battery Tool MW-500 is a high-quality, compact and ergonomic device that offers the expert a great deal of work and a variety of different applications in the areas of finishing, renovation and refurbishment. Sawing, grin…

  • Item no.: 1881814
  • Manufacturer no.: TO-5645442
  • EAN: 4053199910182

The TOOLCRAFT Multi-Function Battery Tool MW-500 is a high-quality, compact and ergonomic device that offers the expert a great deal of work and a variety of different applications in the areas of finishing, renovation and refurbishment. Sawing, grin…

Features incl. accessories
Power
300 W
Idle oscillation rate 15000 - 22000 /min
Operating voltage 230 V AC
Length 390 mm
Width 190 mm
Height 90 mm
Weight 1.75 kg
Product type Multifunction tool

Technical data

Features incl. accessories
Power
300 W
Idle oscillation rate 15000 - 22000 /min
Operating voltage 230 V AC
Length 390 mm
Width 190 mm
Height 90 mm
Weight 1.75 kg
Product type Multifunction tool

Frequently bought together

Similar products

See and discover other items from category Multi Tools