TOOLCRAFT Nail plug 30 mm 5 mm TO-5973375 200 pc(s)

  • Item no.: 1991125
  • Manufacturer no.: TO-5973375
  • EAN: 4053199937080

Nail plug "FIX" cylinder head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel head is positioned like a washer.

This text is machine translated.

  • Item no.: 1991125
  • Manufacturer no.: TO-5973375
  • EAN: 4053199937080

Nail plug "FIX" cylinder head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel head is positioned like a washer.

This text is machine translated.

  • Setting depth min.: 20 mm
  • Usable length 10 mm
(Ø) 5 mm
Content 200 pc(s)
Length 30 mm
Features incl. screw
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Nail plug

Technical data

  • Setting depth min.: 20 mm
  • Usable length 10 mm
(Ø) 5 mm
Content 200 pc(s)
Length 30 mm
Features incl. screw
Suitable for Concrete , Natural stone , Flintlime bricks , Bricks
Product type Nail plug

Frequently bought together

Similar products

See and discover other items from category Dowels