TOOLCRAFT Nail plug 35 mm 5 mm TO-5973417 200 pc(s)
Nail plug "FIX" countersunk head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel is fully sunk in wooden substructures.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Nail plug "FIX" countersunk head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel is fully sunk in wooden substructures.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
- Setting depth min.: 20 mm
- Usable length 15 mm
(Ø) | 5 mm |
---|---|
Dim | (Ø x L) 5 mm x 35 mm |
Content | 200 pc(s) |
Length | 35 mm |
Features | incl. screw |
Suitable for | Concrete , Natural stone , Flintlime bricks , Bricks |
Product type | Nail plug |
Nail plug "FIX" countersunk head
Nail plug "FIX" countersunk head with galvanized nail screw. The quick assembly with high extraction values in solid materials. Can be adjusted later by cross-recess. The dowel is fully sunk in wooden substructures.
This text is machine translated.
Highlights & Details
- Quick mounting
- High extraction values in solid building materials
- Subsequently adjustable
- Dowel is fully sunk in wooden substructures
Delivery
- 200x nail plug
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels