Technical data
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 57 x 46 x 8 mm |
Height | 8 mm |
Length | 57 mm |
Width | 46 mm |
Material | Plastic |
Material (details) | Plastic |
Documents & Downloads
Plastic hinge
Delivery
- 4x screws (M6x12mm) · 4x M6 screw nuts.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hinges