TOOLCRAFT Sheet steel hot-dip galvanised 135725 100 pc(s)
This text is machine translated.
DIN 1052 steel hot-dip galvanised, probes one-sided wood connectors, Einpressdubel Type C System Bulldog Dimensions: 75 M16
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 1052 steel hot-dip galvanised, probes one-sided wood connectors, Einpressdubel Type C System Bulldog Dimensions: 75 M16
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 100 pc(s) |
---|---|
Dim | (Ø) 75 mm |
(Ø) | 75 mm |
Dimensions | d/d2/s/h /// |
Material | Steel plate |
Material properties | hot-dip galvanized |
Thread size | M16 |
Material (details) | Sheet steel hot-dip galvanised |
Type | Wood connectors DIN 1052 |
DIN standard | DIN 1052 |
TOOLCRAFT Wood Joiners DIN 1052 Metal (Zn-plated) (100 pcs)
This text is machine translated.
DIN 1052 steel hot-dip galvanised, probes one-sided wood connectors, Einpressdubel Type C System Bulldog Dimensions: 75 M16
Delivery
- 100 x wood connectors DIN 1052.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings