TOOLCRAFT Steel 105328 10 pc(s)
This text is machine translated.
DIN 98 steel form E rotating BallengriffeE, m. threaded pins. Dimensions: E32 M12
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 98 steel form E rotating BallengriffeE, m. threaded pins. Dimensions: E32 M12
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 10 pc(s) |
---|---|
Dim | (Ø) 32 mm |
(Ø) | 32 mm |
Material | Steel |
Material (details) | Steel |
Type | Ball handles DIN 98 |
Drive | I6KT |
Shape | E32 M12 |
DIN standard | DIN 98 |
TOOLCRAFT DIN 98 E 32 Steel Palm Fitting Handles (10 pcs)
This text is machine translated.
DIN 98 steel form E rotating BallengriffeE, m. threaded pins. Dimensions: E32 M12
Delivery
- 10 x ball handles DIN 98.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings